Add To Favorites
Product Overview
Digi-Key Part Number BC3104-ND
Quantity Available 5,172
Can ship immediately
Manufacturer

Manufacturer Part Number

MKP1839456634HQ

Description CAP FILM 0.56UF 5% 630VDC AXIAL
Expanded Description 0.56µF ±5% Film Capacitor 300V 630V Polypropylene (PP), Metallized Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets MKP1839_HQ Series Datasheet
Film Capacitors Brochure
Mfg Application Notes Soldering Guidelines Appl Note
Online Catalog MKP1839 Series
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKP1839 HQ
Packaging ? Bulk ?
Part Status Active
Capacitance 0.56µF
Tolerance ±5%
Voltage Rating - AC 300V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.472" Dia x 1.240" L (12.00mm x 31.50mm)
Height - Seated (Max) -
Termination PC Pins
Lead Spacing -
Applications High Pulse, DV/DT
Features -
 
Additional Resources
Standard Package ? 650
Other Names 1839456634HQ
BC3104
MKP1839456634HQ-ND

15:12:01 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.90000 3.90
10 3.14200 31.42
25 2.95360 73.84
50 2.70220 135.11
100 2.45080 245.08
250 2.01088 502.72
500 1.82236 911.18
1,000 1.69668 1,696.68
5,000 1.60242 8,012.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback