Add To Favorites
Product Overview
Digi-Key Part Number BC3102-ND
Quantity Available 2,779
Can ship immediately
Manufacturer

Manufacturer Part Number

MKP1839447404

Description CAP FILM 0.47UF 5% 400VDC AXIAL
Expanded Description 0.47µF ±5% Film Capacitor 220V 400V Polypropylene (PP), Metallized Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets Film Capacitors Brochure
MKP1839 Series Datasheet
Mfg Application Notes Soldering Guidelines Appl Note
Online Catalog MKP1839 Series
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKP1839
Packaging ? Bulk ?
Part Status Active
Capacitance 0.47µF
Tolerance ±5%
Voltage Rating - AC 220V
Voltage Rating - DC 400V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.531" Dia x 1.043" L (13.50mm x 26.50mm)
Height - Seated (Max) -
Termination PC Pins
Lead Spacing -
Applications DC Link, DC Filtering; High Pulse, DV/DT
Features -
 
Additional Resources
Standard Package ? 500
Other Names 1839447404
BC3102
MKP1839447404-ND

11:50:55 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.42000 3.42
10 2.75600 27.56
25 2.59000 64.75
50 2.36980 118.49
100 2.14930 214.93
250 1.76352 440.88
500 1.59820 799.10
1,000 1.48797 1,487.97
5,000 1.40531 7,026.53

Submit a request for quotation on quantities greater than those displayed.

Send Feedback