Add To Favorites
Product Overview
Digi-Key Part Number BC3099-ND
Quantity Available 2,965
Can ship immediately
Manufacturer

Manufacturer Part Number

MKP1839439134HQ

Description CAP FILM 0.39UF 5% 1.6KVDC AXIAL
Expanded Description 0.39µF ±5% Film Capacitor 450V 1600V (1.6kV) Polypropylene (PP), Metallized Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets MKP1839_HQ Series Datasheet
Film Capacitors Brochure
Mfg Application Notes Soldering Guidelines Appl Note
Online Catalog MKP1839 Series
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKP1839 HQ
Packaging ? Bulk ?
Part Status Active
Capacitance 0.39µF
Tolerance ±5%
Voltage Rating - AC 450V
Voltage Rating - DC 1600V (1.6kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.768" Dia x 1.240" L (19.50mm x 31.50mm)
Height - Seated (Max) -
Termination PC Pins
Lead Spacing -
Applications High Pulse, DV/DT
Features -
 
Additional Resources
Standard Package ? 600
Other Names 1839439134HQ
BC3099
MKP1839439134HQ-ND

22:47:46 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.94000 5.94
10 5.34900 53.49
25 4.99200 124.80
50 4.63560 231.78
100 4.04120 404.12
250 3.56580 891.45
500 3.32808 1,664.04
1,000 3.09036 3,090.36

Submit a request for quotation on quantities greater than those displayed.

Send Feedback