Add To Favorites
Product Overview
Digi-Key Part Number BC3091-ND
Quantity Available 7,405
Can ship immediately
Manufacturer

Manufacturer Part Number

MKP1839410124HQ

Description CAP FILM 0.1UF 5% 1.25KVDC AXIAL
Expanded Description 0.1µF ±5% Film Capacitor 425V 1250V (1.25kV) Polypropylene (PP), Metallized Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets MKP1839_HQ Series Datasheet
Film Capacitors Brochure
Mfg Application Notes Soldering Guidelines Appl Note
Online Catalog MKP1839 HQ Series
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKP1839 HQ
Packaging ? Bulk ?
Part Status Active
Capacitance 0.1µF
Tolerance ±5%
Voltage Rating - AC 425V
Voltage Rating - DC 1250V (1.25kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.335" Dia x 1.240" L (8.50mm x 31.50mm)
Height - Seated (Max) -
Termination PC Pins
Lead Spacing -
Applications High Pulse, DV/DT
Features -
 
Additional Resources
Standard Package ? 1,500
Other Names 1839410124HQ
BC3091
MKP1839410124HQ-ND

12:03:31 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.00000 3.00
10 2.42900 24.29
25 2.20800 55.20
50 2.11960 105.98
100 1.85470 185.47
250 1.58976 397.44
500 1.41312 706.56
1,000 1.23648 1,236.48
5,000 1.14816 5,740.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback