Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number BC475ZCT-ND
Quantity Available 3,776
Can ship immediately
Manufacturer

Manufacturer Part Number

MBB02070C4750FRP00

Description RES 475 OHM 0.6W 1% AXIAL
Expanded Description 475 Ohm ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MBA, MBB, MBE Professional Series
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MBB/SMA 0207 - Professional
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Resistance (Ohms) 475
Tolerance ±1%
Power (Watts) 0.6W
Composition Thin Film
Features Automotive AEC-Q200
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PPC475ZCT-ND MRS25000C4750FRP00 Vishay BC Components Cut Tape (CT) ? 8,709 - Immediate
0.29000 1
BC475ZTR-ND MBB02070C4750FRP00 Vishay BC Components Tape & Reel (TR) ? 5,000 - Immediate
0.03000 5,000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names BC475ZCT

10:14:21 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.29000 0.29
10 0.24200 2.42
25 0.17600 4.40
50 0.12760 6.38
100 0.09460 9.46
250 0.07260 18.15
500 0.05720 28.60
1,000 0.03960 39.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC475ZTR-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.03000
  • Tape & Box (TB) ? : MBB02070C4750FCT00-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.03000
  • Tape & Box (TB) ? : MBB02070C4750FC100-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.06480
Send Feedback