Add To Favorites
Product Overview
Digi-Key Part Number BC3238CT-ND
Quantity Available 8,104
Can ship immediately
Manufacturer

Manufacturer Part Number

MBA02040C1001FCT00

Description RES 1K OHM 0.4W 1% AXIAL
Expanded Description 1k Ohm ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MBA, MBB, MBE Professional Series
Online Catalog MBA 0204 - Professional Series
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MBA/SMA 0204 - Professional
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1k
Tolerance ±1%
Power (Watts) 0.4W
Composition Thin Film
Features Automotive AEC-Q200
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package -
Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names BC3238CT

08:46:36 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.24000 0.24
10 0.20100 2.01
25 0.14600 3.65
50 0.10600 5.30
100 0.07850 7.85
250 0.06024 15.06
500 0.04748 23.74
1,000 0.03287 32.87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : BC3238TB-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.02490
  • Tape & Reel (TR) ? : BC1.00KXTR-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.02490
  • Tape & Box (TB) ? : MBA02040C1001FC100-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.05644
Send Feedback