Add To Favorites
Product Overview
Digi-Key Part Number 4650PHBK-ND
Quantity Available 156
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL225628222E3

Description CAP ALUM 2200UF 20% 63V SNAP
Expanded Description 2200µF 63V Aluminum Capacitors Radial, Can - Snap-In 181 mOhm 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 256 PMG-SI (MAL2256) Datasheet
Online Catalog 256 PMG-SI Series
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 256 PMG-SI
Packaging ? Bulk ?
Part Status Active
Capacitance 2200µF
Tolerance ±20%
Voltage Rating 63V
ESR (Equivalent Series Resistance) 181 mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization -
Applications General Purpose
Ripple Current 1.55A
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.866" Dia (22.00mm)
Height - Seated (Max) 1.260" (32.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 84
Other Names 4650PHBK

03:40:13 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.16000 3.16
10 2.55000 25.50
25 2.39720 59.93
50 2.19300 109.65
100 1.98900 198.90
250 1.63200 408.00
500 1.47900 739.50
1,000 1.37700 1,377.00
5,000 1.30050 6,502.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback