Add To Favorites
Product Overview
Digi-Key Part Number 4822PHBK-ND
Quantity Available
Manufacturer

Manufacturer Part Number

MAL219866151E3

Description CAP ALUM 150UF 20% 400V SNAP
Expanded Description 150µF 400V Aluminum Capacitors Radial, Can - Snap-In 637 mOhm @ 100Hz 15000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 198 PHR-SI
Packaging ? Bulk ?
Part Status Active
Capacitance 150µF
Tolerance ±20%
Voltage Rating 400V
ESR (Equivalent Series Resistance) 637 mOhm @ 100Hz
Lifetime @ Temp. 15000 Hrs @ 85°C
Operating Temperature -25°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 1.33A @ 100Hz
Impedance 363 mOhm
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.866" Dia (22.00mm)
Height - Seated (Max) 1.654" (42.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 100
Other Names 4822PHBK
MAL219866151E3-ND

15:38:52 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.26000 8.26
10 7.34000 73.40
25 6.97320 174.33
50 6.42260 321.13
100 5.87200 587.20
250 5.32152 1,330.38
500 5.04626 2,523.13
1,000 4.67925 4,679.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback