Add To Favorites
Product Overview
Digi-Key Part Number 4758PHCT-ND
Quantity Available 400
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL218097309E3

Description CAP ALUM POLY 1500UF 6.3V SMD
Expanded Description 1500µF ±20% 6.3V Aluminum Polymer Capacitor Radial, Can - SMD 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 180 CPS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 1500µF
Tolerance ±20%
Voltage Rating 6.3V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications General Purpose
Ripple Current - Low Frequency -
Ripple Current - High Frequency 5.56A @ 100kHz
Impedance 10 mOhm
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.496" (12.60mm)
Surface Mount Land Size 0.409" L x 0.409" W (10.40mm x 10.40mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 4758PHCT

03:40:33 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.60000 3.60
10 2.90100 29.01
25 2.72680 68.17
50 2.49480 124.74
100 2.26270 226.27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 4758PHTR-ND
  • Minimum Quantity: 400
  • Quantity Available: 400 - Immediate
  • Unit Price: 1.61440
  • Digi-Reel® ? : 4758PHDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 400 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback