Add To Favorites
Product Overview
Digi-Key Part Number 4836PHCT-ND
Quantity Available 400
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL216099705E3

Description CAP ALUM 330UF 20% 80V SMD
Expanded Description 330µF 80V Aluminum Capacitors Radial, Can - SMD 1500 Hrs @ 150°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 160 CLA (MAL2160_99) Series
RoHS Information Material Compliance
PCN Packaging Plastic Reel Update 07/Jul/2015
Online Catalog Automotive, AEC-Q200, 160 CLA Series
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series Automotive, AEC-Q200, 160 CLA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage Rating 80V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1500 Hrs @ 150°C
Operating Temperature -55°C ~ 150°C
Polarization Polar
Applications Automotive
Ripple Current 312mA @ 100Hz
Impedance 390 mOhm
Lead Spacing -
Size / Dimension 0.709" Dia (18.00mm)
Height - Seated (Max) 0.870" (22.00mm)
Surface Mount Land Size 0.748" L x 0.748" W (19.00mm x 19.00mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 4836PHCT

11:47:34 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.98000 5.98
10 5.31500 53.15
25 5.04960 126.24
50 4.65080 232.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 4836PHTR-ND
  • Minimum Quantity: 100
  • Quantity Available: 300 - Immediate
  • Unit Price: 3.92870
Send Feedback