Add To Favorites
Product Overview
Digi-Key Part Number 4842PHBK-ND
Quantity Available 247
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL216055102E3

Description 1000µF 16V Aluminum Capacitors Radial, Can 2000 Hrs @ 150°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Category

Capacitors

Family

Aluminum Capacitors

Manufacturer

Vishay BC Components

Series Automotive, AEC-Q200, 160 RLA
Packaging ? Bulk ?
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage Rating 16V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 150°C
Operating Temperature -55°C ~ 150°C
Polarization Polar
Applications Automotive
Ripple Current 560mA @ 100Hz
Impedance 29 mOhm
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.630" Dia (16.00mm)
Height - Seated (Max) 1.063" (27.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 250
Other Names 4842PHBK

06:51:57 12/7/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.17000 3.17
10 2.55300 25.53
50 2.19520 109.76
100 1.99100 199.10
250 1.63360 408.40
500 1.48046 740.23
1,000 1.37835 1,378.35
5,000 1.30178 6,508.88
10,000 1.27625 12,762.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback