Add To Favorites
Product Overview
Digi-Key Part Number BC2862-ND
Quantity Available 483
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL215959221E3

Description CAP ALUM 220UF 20% 500V SNAP
Expanded Description 220µF 500V Aluminum Capacitors Radial, Can - Snap-In 400 mOhm @ 100Hz 5000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 159 PUL-SI
Packaging ? Bulk ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage Rating 500V
ESR (Equivalent Series Resistance) 400 mOhm @ 100Hz
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 1.3A @ 120Hz
Impedance 280 mOhm
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.181" Dia (30.00mm)
Height - Seated (Max) 1.654" (42.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 100
Other Names BC2862

11:05:13 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.65000 7.65
10 6.80000 68.00
25 6.46000 161.50
50 5.95000 297.50
100 5.44000 544.00
250 4.93000 1,232.50
500 4.67500 2,337.50
1,000 4.33500 4,335.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback