Add To Favorites
Product Overview
Digi-Key Part Number 4817PHBK-ND
Quantity Available 795
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL215947101E3

Description CAP ALUM 100UF 20% 450V SNAP
Expanded Description 100µF 450V Aluminum Capacitors Radial, Can - Snap-In 1.8 Ohm @ 100Hz 5000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 159 PUL-SI
Packaging ? Bulk ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage Rating 450V
ESR (Equivalent Series Resistance) 1.8 Ohm @ 100Hz
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Applications Audio
Ripple Current 710mA @ 120Hz
Impedance 1.05 Ohm
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.984" Dia (25.00mm)
Height - Seated (Max) 1.260" (32.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 100
Other Names 4817PHBK
MAL215947101E3-ND

09:28:03 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.18000 7.18
10 6.38000 63.80
25 6.06120 151.53
50 5.58260 279.13
100 5.10400 510.40
250 4.62552 1,156.38
500 4.38626 2,193.13
1,000 4.06725 4,067.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback