Add To Favorites
Product Overview
Digi-Key Part Number 4813PHBK-ND
Quantity Available 689
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL215933471E3

Description CAP ALUM 470UF 20% 250V SNAP
Expanded Description 470µF 250V Aluminum Capacitors Radial, Can - Snap-In 505 mOhm @ 100Hz 5000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 159 PUL-SI
Packaging ? Bulk ?
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage Rating 250V
ESR (Equivalent Series Resistance) 505 mOhm @ 100Hz
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 1.58A @ 120Hz
Impedance 400 mOhm
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.984" Dia (25.00mm)
Height - Seated (Max) 1.654" (42.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 100
Other Names 4813PHBK
MAL215933471E3-ND

06:48:40 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.22000 7.22
10 6.42000 64.20
25 6.09920 152.48
50 5.61760 280.88
100 5.13600 513.60
250 4.65452 1,163.63
500 4.41376 2,206.88
1,000 4.09275 4,092.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback