Add To Favorites
Product Overview
Digi-Key Part Number 4811PHBK-ND
Quantity Available 800
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL215927221E3

Description CAP ALUM 220UF 20% 450V SNAP
Expanded Description 220µF 450V Aluminum Capacitors Radial, Can - Snap-In - 3 Lead 740 mOhm @ 100Hz 5000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 159 PUL-SI
Packaging ? Bulk ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage Rating 450V
ESR (Equivalent Series Resistance) 740 mOhm @ 100Hz
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 1.21A @ 120Hz
Impedance 525 mOhm
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.181" Dia (30.00mm)
Height - Seated (Max) 1.654" (42.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In - 3 Lead
 
Additional Resources
Standard Package ? 100
Other Names 4811PHBK
MAL215927221E3-ND

15:53:36 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.53000 10.53
10 9.36000 93.60
25 8.89200 222.30
50 8.19000 409.50
100 7.48800 748.80
250 6.78600 1,696.50
500 6.43500 3,217.50
1,000 5.96700 5,967.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback