Add To Favorites
Product Overview
Digi-Key Part Number 4714PHBK-ND
Quantity Available 801
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL215759689E3

Description CAP ALUM 68UF 20% 500V SNAP
Expanded Description 68µF 500V Aluminum Capacitors Radial, Can - Snap-In 2.45 Ohm @ 100Hz 3000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 157 PUM-SI
Packaging ? Bulk ?
Part Status Active
Capacitance 68µF
Tolerance ±20%
Voltage Rating 500V
ESR (Equivalent Series Resistance) 2.45 Ohm @ 100Hz
Lifetime @ Temp. 3000 Hrs @ 85°C
Operating Temperature -25°C ~ 85°C
Polarization Polar
Applications Audio
Ripple Current 850mA
Impedance 2.03 Ohm
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.866" Dia (22.00mm)
Height - Seated (Max) 1.260" (32.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 100
Other Names 4714PHBK

05:24:12 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.50000 5.50
10 4.95000 49.50
25 4.62000 115.50
50 4.29000 214.50
100 3.74000 374.00
250 3.30000 825.00
500 3.08000 1,540.00
1,000 2.86000 2,860.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback