Add To Favorites
Product Overview
Digi-Key Part Number 4711PHBK-ND
Quantity Available 262
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL215759471E3

Description CAP ALUM 470UF 20% 500V SNAP
Expanded Description 470µF 500V Aluminum Capacitors Radial, Can - Snap-In 400 mOhm @ 100Hz 3000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 157 PUM-SI
Packaging ? Bulk ?
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage Rating 500V
ESR (Equivalent Series Resistance) 400 mOhm @ 100Hz
Lifetime @ Temp. 3000 Hrs @ 85°C
Operating Temperature -25°C ~ 85°C
Polarization Polar
Applications Audio
Ripple Current 2.92A
Impedance 340 mOhm
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 2.047" (52.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 50
Other Names 4711PHBK

13:05:16 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.86000 13.86
10 13.16700 131.67
25 12.47400 311.85
50 11.08800 554.40
100 10.39500 1,039.50
250 9.70200 2,425.50
500 9.21690 4,608.45
1,000 8.66250 8,662.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback