Add To Favorites
Product Overview
Digi-Key Part Number 4745PHCT-ND
Quantity Available 348
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL215099706E3

Description CAP ALUM 470UF 20% 80V SMD
Expanded Description 470µF 80V Aluminum Capacitors Radial, Can - SMD 10000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 150_CRZ (MAL2150_97,99) Series
PCN Packaging Plastic Reel Update 07/Jul/2015
Online Catalog 150 CRZ Series
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series Automotive, AEC-Q200, 150 CRZ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage Rating 80V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 10000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications Automotive
Ripple Current 1.4A
Impedance 120 mOhm
Lead Spacing -
Size / Dimension 0.630" Dia (16.00mm)
Height - Seated (Max) 0.866" (22.00mm)
Surface Mount Land Size 0.630" L x 0.630" W (16.00mm x 16.00mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 4745PHCT

06:27:19 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.61000 3.61
10 2.90900 29.09
25 2.73480 68.37
50 2.50200 125.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 4745PHTR-ND
  • Minimum Quantity: 100
  • Quantity Available: 300 - Immediate
  • Unit Price: 2.02610
  • Digi-Reel® ? : 4745PHDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 348 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback