Add To Favorites
Product Overview
Digi-Key Part Number 4736PHCT-ND
Quantity Available 1,626
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL215097701E3

Description CAP ALUM 47UF 20% 80V SMD
Expanded Description 47µF 80V Aluminum Capacitors Radial, Can - SMD 3000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 150_CRZ (MAL2150_97,99) Series
Online Catalog 150 CRZ Series
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series Automotive, AEC-Q200, 150 CRZ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage Rating 80V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications Automotive
Ripple Current 240mA
Impedance 800 mOhm
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.413" (10.50mm)
Surface Mount Land Size 0.394" L x 0.394" W (10.00mm x 10.00mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 4736PHCT

18:33:54 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.72000 1.72
10 1.35400 13.54
25 1.24120 31.03
50 1.17360 58.68
100 1.01560 101.56
250 0.90272 225.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 4736PHTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 0.68510
  • Digi-Reel® ? : 4736PHDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,626 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback