Add To Favorites
Product Overview
Digi-Key Part Number 4733PHCT-ND
Quantity Available 150
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL214699907E3

Description CAP ALUM 150UF 20% 100V SMD
Expanded Description 150µF 100V Aluminum Capacitors Radial, Can - SMD 2500 Hrs @ 125°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 146 CTI (MAL2146_99) Series
PCN Packaging Plastic Reel Update 07/Jul/2015
Online Catalog 146 CTI Series
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series Automotive, AEC-Q200, 146 CTI
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 150µF
Tolerance ±20%
Voltage Rating 100V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2500 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Polarization Polar
Applications Automotive
Ripple Current 650mA
Impedance 300 mOhm
Lead Spacing -
Size / Dimension 0.630" Dia (16.00mm)
Height - Seated (Max) 0.630" (16.00mm)
Surface Mount Land Size 0.630" L x 0.630" W (16.00mm x 16.00mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 4733PHCT

14:35:13 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.94000 3.94
10 3.17500 31.75
25 2.98480 74.62
50 2.73060 136.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 4733PHTR-ND
  • Minimum Quantity: 150
  • Quantity Available: 150 - Immediate
  • Unit Price: 2.21133
  • Digi-Reel® ? : 4733PHDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 150 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback