Add To Favorites
Product Overview
Digi-Key Part Number 4419PHCT-ND
Quantity Available 544
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL214699605E3

Description CAP ALUM 1000UF 20% 25V SMD
Expanded Description 1000µF 25V Aluminum Capacitors Radial, Can - SMD 5000 Hrs @ 125°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 146 CTI (MAL2146_99) Series
PCN Packaging Plastic Reel Update 07/Jul/2015
Online Catalog 146 CTI Series
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series Automotive, AEC-Q200, 146 CTI
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Polarization Polar
Applications Automotive
Ripple Current 1.4A
Impedance 50 mOhm
Lead Spacing -
Size / Dimension 0.630" Dia (16.00mm)
Height - Seated (Max) 0.630" (16.00mm)
Surface Mount Land Size 0.630" L x 0.630" W (16.00mm x 16.00mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
4431PHCT-ND MAL214699008E3 Vishay BC Components Cut Tape (CT) ? 1,526 - Immediate
3.94000 1
Additional Resources
Standard Package ? 1
Other Names 4419PHCT

00:28:36 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.94000 3.94
10 3.17500 31.75
25 2.98480 74.62
50 2.73060 136.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 4419PHTR-ND
  • Minimum Quantity: 150
  • Quantity Available: 450 - Immediate
  • Unit Price: 2.21133
  • Digi-Reel® ? : 4419PHDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 544 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback