Add To Favorites
Product Overview
Digi-Key Part Number 4507PHBK-ND
Quantity Available 670
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL214691125E3

Description CAP ALUM 1200UF 20% 50V RADIAL
Expanded Description 1200µF 50V Aluminum Capacitors Radial, Can 6000 Hrs @ 125°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 146 RTI (MAL2146) Series Datasheet
PCN Design/Specification 146 RTI Series Color Change 22/sept/2015
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 146 RTI Series
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series Automotive, AEC-Q200, 146 RTI
Packaging ? Bulk ?
Part Status Active
Capacitance 1200µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 6000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Polarization Polar
Applications Automotive
Ripple Current 2.55A
Impedance 27 mOhm
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.630" Dia (16.00mm)
Height - Seated (Max) 1.319" (33.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 100
Other Names 4507PHBK

03:42:46 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.67000 3.67
10 2.96000 29.60
25 2.78240 69.56
50 2.54560 127.28
100 2.30880 230.88
250 1.89440 473.60
500 1.71680 858.40
1,000 1.59840 1,598.40
5,000 1.50960 7,548.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : MAL214691123E3-ND
  • Minimum Quantity: 750  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.67200
  • Tape & Box (TB) ? : MAL214691126E3-ND
  • Minimum Quantity: 700  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.74726
Send Feedback