Add To Favorites
Product Overview
Digi-Key Part Number 4199PHCT-ND
Quantity Available 2,323
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL213835229E3

Description CAP ALUM 22UF 20% 16V AXIAL
Expanded Description 22µF 16V Aluminum Capacitors Axial, Can 8.7 Ohm @ 100Hz 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 138 AML (MAL2138) Series
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
Online Catalog 138 AML Series
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 138 AML
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage Rating 16V
ESR (Equivalent Series Resistance) 8.7 Ohm @ 100Hz
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications Automotive
Ripple Current 58mA @ 100Hz
Impedance 7.3 Ohm
Lead Spacing -
Size / Dimension 0.248" Dia x 0.500" L (6.30mm x 12.70mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 1
Other Names 4199PHCT

10:10:42 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.34000 2.34
10 1.89400 18.94
25 1.72200 43.05
50 1.65320 82.66
100 1.44650 144.65
250 1.23984 309.96
500 1.10208 551.04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 4199PHTB-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.86100
Send Feedback