Add To Favorites
Product Overview
Digi-Key Part Number 4230PHBK-ND
Quantity Available 906
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL213817471E3

Description CAP ALUM 470UF 20% 40V AXIAL
Expanded Description 470µF 40V Aluminum Capacitors Axial, Can 340 mOhm @ 100Hz 10000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 138 AML (MAL2138) Series
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
Online Catalog 138 AML Series
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 138 AML
Packaging ? Bulk ?
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage Rating 40V
ESR (Equivalent Series Resistance) 340 mOhm @ 100Hz
Lifetime @ Temp. 10000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications Automotive
Ripple Current 650mA @ 100Hz
Impedance 230 mOhm
Lead Spacing -
Size / Dimension 0.492" Dia x 1.181" L (12.50mm x 30.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 260
Other Names 2222 138 17471
222213817471
4230PHBK

03:53:53 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.78000 2.78
10 2.24700 22.47
25 2.04240 51.06
50 1.96080 98.04
100 1.71570 171.57
250 1.47060 367.65
500 1.30720 653.60
1,000 1.14380 1,143.80
5,000 1.06210 5,310.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback