Add To Favorites
Product Overview
Digi-Key Part Number 4151PHCT-ND
Quantity Available 2,524
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL211838109E3

Description CAP ALUM 10UF 20% 63V AXIAL
Expanded Description 10µF 63V Aluminum Capacitors Axial, Can 11 Ohm 4000 Hrs @ 125°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 118 AHT (MAL2118) Series
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
Online Catalog 118 AHT Series
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 118 AHT
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage Rating 63V
ESR (Equivalent Series Resistance) 11 Ohm
Lifetime @ Temp. 4000 Hrs @ 125°C
Operating Temperature -40°C ~ 125°C
Polarization -
Applications General Purpose
Ripple Current 51.9mA
Impedance 5.6 Ohm
Lead Spacing -
Size / Dimension 0.256" Dia x 0.709" L (6.50mm x 18.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 1
Other Names 4151PHCT

14:01:08 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.22000 3.22
10 2.60600 26.06
25 2.36880 59.22
50 2.27400 113.70
100 1.98980 198.98
250 1.70552 426.38
500 1.51604 758.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 4151PHTB-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 1.18440
Send Feedback