Add To Favorites
Product Overview
Digi-Key Part Number 4586PHBK-ND
Quantity Available 145
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL210119223E3

Description CAP ALUM 22000UF 20% 100V SCREW
Expanded Description 22000µF 100V Aluminum Capacitors Radial, Can - Screw Terminals 11 mOhm 15000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 101/102 PHR-ST (MAL2101,02) Series
PCN Assembly/Origin Anode Foil Supplier 30/Jun/2016
Online Catalog 101 and 102 PHR-ST Series
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 101 PHR-ST
Packaging ? Bulk ?
Part Status Active
Capacitance 22000µF
Tolerance ±20%
Voltage Rating 100V
ESR (Equivalent Series Resistance) 11 mOhm
Lifetime @ Temp. 15000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization -
Applications General Purpose
Ripple Current 14.8A
Impedance 8 mOhm
Lead Spacing 1.122" (28.50mm)
Size / Dimension 2.559" Dia (65.00mm)
Height - Seated (Max) 4.165" (105.80mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Additional Resources
Standard Package ? 16
Other Names 4586PHBK
MAL210119223E3-ND
Q4903837A

04:53:02 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 50.58000 50.58
10 47.77000 477.70
25 44.96000 1,124.00
50 42.15000 2,107.50
100 38.63750 3,863.75
250 37.37300 9,343.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback