Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 4808PHBK-ND
Quantity Available 1,455
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL209347331E3

Description CAP ALUM 330UF 20% 450V SNAP
Expanded Description 330µF 450V Aluminum Capacitors Radial, Can - Snap-In 460 mOhm @ 120Hz 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 093 PMG-SI
Packaging ? Bulk ?
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage Rating 450V
ESR (Equivalent Series Resistance) 460 mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -25°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 2.07A @ 120Hz
Impedance 350 mOhm
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.984" Dia (25.00mm)
Height - Seated (Max) 2.047" (52.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 100
Other Names 4808PHBK
MAL209347331E3-ND

00:28:34 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.15000 6.15
10 5.53500 55.35
25 5.16600 129.15
50 4.79700 239.85
100 4.18200 418.20
250 3.69000 922.50
500 3.44400 1,722.00
1,000 3.19800 3,198.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback