Add To Favorites
Product Overview
Digi-Key Part Number 4806PHBK-ND
Quantity Available 788
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL205958689E3

Description CAP ALUM 68UF 20% 385V SNAP
Expanded Description 68µF 385V Aluminum Capacitors Radial, Can - Snap-In 1.87 Ohm @ 100Hz 10000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 059 PLL-SI
Packaging ? Bulk ?
Part Status Active
Capacitance 68µF
Tolerance ±20%
Voltage Rating 385V
ESR (Equivalent Series Resistance) 1.87 Ohm @ 100Hz
Lifetime @ Temp. 10000 Hrs @ 105°C
Operating Temperature -25°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 520mA @ 100Hz
Impedance 1.46 Ohm
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.984" Dia (25.00mm)
Height - Seated (Max) 1.260" (32.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 100
Other Names 4806PHBK
MAL205958689E3-ND

11:45:42 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.85000 5.85
10 5.26500 52.65
25 4.91400 122.85
50 4.56300 228.15
100 3.97800 397.80
250 3.51000 877.50
500 3.27600 1,638.00
1,000 3.04200 3,042.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback