Add To Favorites
Product Overview
Digi-Key Part Number 4805PHBK-ND
Quantity Available 200
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL205956479E3

Description CAP ALUM 47UF 20% 400V SNAP
Expanded Description 47µF 400V Aluminum Capacitors Radial, Can - Snap-In 4.26 Ohm @ 100Hz 10000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 059 PLL-SI
Packaging ? Bulk ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage Rating 400V
ESR (Equivalent Series Resistance) 4.26 Ohm @ 100Hz
Lifetime @ Temp. 10000 Hrs @ 105°C
Operating Temperature -25°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 300mA @ 100Hz
Impedance 3.49 Ohm
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.866" Dia (22.00mm)
Height - Seated (Max) 1.260" (32.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 100
Other Names 4805PHBK
MAL205956479E3-ND

22:03:13 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.08000 5.08
10 4.56800 45.68
25 4.26320 106.58
50 3.95860 197.93
100 3.45100 345.10
250 3.04500 761.25
500 2.84200 1,421.00
1,000 2.63900 2,639.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback