Add To Favorites
Product Overview
Digi-Key Part Number 4804PHBK-ND
Quantity Available 900
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL205952221E3

Description CAP ALUM 220UF 20% 200V SNAP
Expanded Description 220µF 200V Aluminum Capacitors Radial, Can - Snap-In 610 mOhm @ 100Hz 10000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 059 PLL-SI
Packaging ? Bulk ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage Rating 200V
ESR (Equivalent Series Resistance) 610 mOhm @ 100Hz
Lifetime @ Temp. 10000 Hrs @ 105°C
Operating Temperature -25°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 870mA @ 100Hz
Impedance 430 mOhm
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.984" Dia (25.00mm)
Height - Seated (Max) 1.260" (32.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 100
Other Names 4804PHBK
MAL205952221E3-ND

19:43:09 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.65000 5.65
10 5.08500 50.85
25 4.74600 118.65
50 4.40700 220.35
100 3.84200 384.20
250 3.39000 847.50
500 3.16400 1,582.00
1,000 2.93800 2,938.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback