Add To Favorites
Product Overview
Digi-Key Part Number 4803PHBK-ND
Quantity Available 198
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL205952101E3

Description CAP ALUM 100UF 20% 200V SNAP
Expanded Description 100µF 200V Aluminum Capacitors Radial, Can - Snap-In 1.28 Ohm @ 100Hz 10000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 059 PLL-SI
Packaging ? Bulk ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage Rating 200V
ESR (Equivalent Series Resistance) 1.28 Ohm @ 100Hz
Lifetime @ Temp. 10000 Hrs @ 105°C
Operating Temperature -25°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 530mA @ 100Hz
Impedance 730 mOhm
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.866" Dia (22.00mm)
Height - Seated (Max) 1.063" (27.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 100
Other Names 4803PHBK
MAL205952101E3-ND

20:10:59 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.70000 4.70
10 4.23000 42.30
25 3.94800 98.70
50 3.66600 183.30
100 3.19600 319.60
250 2.82000 705.00
500 2.63200 1,316.00
1,000 2.44400 2,444.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback