Add To Favorites
Product Overview
Digi-Key Part Number 4802PHBK-ND
Quantity Available 448
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL205859471E3

Description CAP ALUM 470UF 20% 100V SNAP
Expanded Description 470µF 100V Aluminum Capacitors Radial, Can - Snap-In 280 mOhm @ 100Hz 10000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 058 PLL-SI
Packaging ? Bulk ?
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage Rating 100V
ESR (Equivalent Series Resistance) 280 mOhm @ 100Hz
Lifetime @ Temp. 10000 Hrs @ 105°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 1.14A @ 100Hz
Impedance 190 mOhm
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.866" Dia (22.00mm)
Height - Seated (Max) 1.260" (32.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 100
Other Names 4802PHBK
MAL205859471E3-ND

20:44:02 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.63000 5.63
10 5.06300 50.63
25 4.72520 118.13
50 4.38760 219.38
100 3.82500 382.50
250 3.37500 843.75
500 3.15000 1,575.00
1,000 2.92500 2,925.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback