Add To Favorites
Product Overview
Digi-Key Part Number 4800PHBK-ND
Quantity Available 745
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL205858682E3

Description CAP ALUM 6800UF 20% 63V SNAP
Expanded Description 6800µF 63V Aluminum Capacitors Radial, Can - Snap-In 46 mOhm @ 100Hz 10000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 058 PLL-SI
Packaging ? Bulk ?
Part Status Active
Capacitance 6800µF
Tolerance ±20%
Voltage Rating 63V
ESR (Equivalent Series Resistance) 46 mOhm @ 100Hz
Lifetime @ Temp. 10000 Hrs @ 105°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 4.58A @ 100Hz
Impedance 35 mOhm
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 2.047" (52.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 50
Other Names 4800PHBK
MAL205858682E3-ND

06:17:50 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.78000 11.78
10 11.19100 111.91
25 10.60200 265.05
50 9.42400 471.20
100 8.83500 883.50
250 8.24600 2,061.50
500 7.83370 3,916.85
1,000 7.36250 7,362.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback