Add To Favorites
Product Overview
Digi-Key Part Number 4797PHBK-ND
Quantity Available 188
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL205857472E3

Description CAP ALUM 4700UF 20% 40V SNAP
Expanded Description 4700µF 40V Aluminum Capacitors Radial, Can - Snap-In 59 mOhm @ 100Hz 5000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 058 PLL-SI
Packaging ? Bulk ?
Part Status Active
Capacitance 4700µF
Tolerance ±20%
Voltage Rating 40V
ESR (Equivalent Series Resistance) 59 mOhm @ 100Hz
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 2.96A @ 100Hz
Impedance 40 mOhm
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.181" Dia (30.00mm)
Height - Seated (Max) 1.260" (32.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 100
Other Names 4797PHBK
MAL205857472E3-ND

19:28:50 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.89000 6.89
10 6.12000 61.20
25 5.81400 145.35
50 5.35500 267.75
100 4.89600 489.60
250 4.43700 1,109.25
500 4.20750 2,103.75
1,000 3.90150 3,901.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback