Add To Favorites
Product Overview
Digi-Key Part Number 4794PHBK-ND
Quantity Available 798
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL205753471E3

Description CAP ALUM 470UF 20% 250V SNAP
Expanded Description 470µF 250V Aluminum Capacitors Radial, Can - Snap-In 310 mOhm @ 100Hz 12000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 057 PSM-SI
Packaging ? Bulk ?
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage Rating 250V
ESR (Equivalent Series Resistance) 310 mOhm @ 100Hz
Lifetime @ Temp. 12000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications Audio
Ripple Current 1.98A @ 100Hz
Impedance 185 mOhm
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.181" Dia (30.00mm)
Height - Seated (Max) 1.654" (42.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 100
Other Names 4794PHBK
MAL205753471E3-ND

06:13:58 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.01000 8.01
10 7.12000 71.20
25 6.76400 169.10
50 6.23000 311.50
100 5.69600 569.60
250 5.16200 1,290.50
500 4.89500 2,447.50
1,000 4.53900 4,539.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback