Add To Favorites
Product Overview
Digi-Key Part Number 4789PHBK-ND
Quantity Available 502
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL205658103E3

Description CAP ALUM 10000UF 20% 63V SNAP
Expanded Description 10000µF 63V Aluminum Capacitors Radial, Can - Snap-In 35 mOhm @ 100Hz 12000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 056 PSM-SI
Packaging ? Bulk ?
Part Status Active
Capacitance 10000µF
Tolerance ±20%
Voltage Rating 63V
ESR (Equivalent Series Resistance) 35 mOhm @ 100Hz
Lifetime @ Temp. 12000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications Audio
Ripple Current 5.26A @ 100Hz
Impedance 30 mOhm
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 2.047" (52.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 50
Other Names 4789PHBK
MAL205658103E3-ND

05:01:59 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.06000 10.06
10 9.55700 95.57
25 9.05400 226.35
50 8.04800 402.40
100 7.54500 754.50
250 7.04200 1,760.50
500 6.68990 3,344.95
1,000 6.28750 6,287.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback