Add To Favorites
Product Overview
Digi-Key Part Number 4788PHBK-ND
Quantity Available 147
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL205657472E3

Description CAP ALUM 4700UF 20% 40V SNAP
Expanded Description 4700µF 40V Aluminum Capacitors Radial, Can - Snap-In 82 mOhm @ 100Hz 12000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 056 PSM-SI
Packaging ? Bulk ?
Part Status Active
Capacitance 4700µF
Tolerance ±20%
Voltage Rating 40V
ESR (Equivalent Series Resistance) 82 mOhm @ 100Hz
Lifetime @ Temp. 12000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications Audio
Ripple Current 2.28A @ 100Hz
Impedance 70 mOhm
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.984" Dia (25.00mm)
Height - Seated (Max) 1.260" (32.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 100
Other Names 4788PHBK
MAL205657472E3-ND

16:44:41 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.69000 5.69
10 5.06000 50.60
25 4.80720 120.18
50 4.42760 221.38
100 4.04800 404.80
250 3.66852 917.13
500 3.47876 1,739.38
1,000 3.22575 3,225.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback