Add To Favorites
Product Overview
Digi-Key Part Number 4785PHBK-ND
Quantity Available 169
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL205657103E3

Description CAP ALUM 10000UF 20% 40V SNAP
Expanded Description 10000µF 40V Aluminum Capacitors Radial, Can - Snap-In 38 mOhm @ 100Hz 12000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 056 PSM-SI
Packaging ? Bulk ?
Part Status Active
Capacitance 10000µF
Tolerance ±20%
Voltage Rating 40V
ESR (Equivalent Series Resistance) 38 mOhm @ 100Hz
Lifetime @ Temp. 12000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications Audio
Ripple Current 4.2A @ 100Hz
Impedance 28 mOhm
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.181" Dia (30.00mm)
Height - Seated (Max) 1.654" (42.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 100
Other Names 4785PHBK
MAL205657103E3-ND

11:25:15 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.98000 8.98
10 7.98000 79.80
25 7.58120 189.53
50 6.98260 349.13
100 6.38400 638.40
250 5.78552 1,446.38
500 5.48626 2,743.13
1,000 5.08725 5,087.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback