Add To Favorites
Product Overview
Digi-Key Part Number 4784PHBK-ND
Quantity Available 778
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL205656682E3

Description CAP ALUM 6800UF 20% 25V SNAP
Expanded Description 6800µF 25V Aluminum Capacitors Radial, Can - Snap-In 54 mOhm @ 100Hz 12000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 056 PSM-SI
Packaging ? Bulk ?
Part Status Active
Capacitance 6800µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) 54 mOhm @ 100Hz
Lifetime @ Temp. 12000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications Audio
Ripple Current 2.81A @ 100Hz
Impedance 41 mOhm
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.984" Dia (25.00mm)
Height - Seated (Max) 1.260" (32.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 100
Other Names 4784PHBK
MAL205656682E3-ND

03:20:44 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.40000 7.40
10 6.58000 65.80
25 6.25120 156.28
50 5.75760 287.88
100 5.26400 526.40
250 4.77052 1,192.63
500 4.52376 2,261.88
1,000 4.19475 4,194.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback