Add To Favorites
Product Overview
Digi-Key Part Number 4783PHBK-ND
Quantity Available 799
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL205256479E3

Description CAP ALUM 47UF 400V RADIAL
Expanded Description 47µF 400V Aluminum Capacitors Radial, Can - 3 Lead 2.7 Ohm @ 100Hz 15000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 052 PED-PW
Packaging ? Bulk ?
Part Status Active
Capacitance 47µF
Tolerance -10%, +30%
Voltage Rating 400V
ESR (Equivalent Series Resistance) 2.7 Ohm @ 100Hz
Lifetime @ Temp. 15000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 470mA @ 100Hz
Impedance 2.125 Ohm
Lead Spacing 0.492" (12.50mm)
Size / Dimension 0.984" Dia (25.00mm)
Height - Seated (Max) 1.378" (35.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - 3 Lead
 
Additional Resources
Standard Package ? 100
Other Names 4783PHBK
MAL205256479E3-ND

22:21:48 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.99000 5.99
10 5.32000 53.20
25 5.05400 126.35
50 4.65500 232.75
100 4.25600 425.60
250 3.85700 964.25
500 3.65750 1,828.75
1,000 3.39150 3,391.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback