Add To Favorites
Product Overview
Digi-Key Part Number 4782PHBK-ND
Quantity Available 760
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL205256101E3

Description CAP ALUM 100UF 400V RADIAL
Expanded Description 100µF 400V Aluminum Capacitors Radial, Can - 4 Lead 1.275 Ohm @ 100Hz 15000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 052 PED-PW
Packaging ? Bulk ?
Part Status Active
Capacitance 100µF
Tolerance -10%, +30%
Voltage Rating 400V
ESR (Equivalent Series Resistance) 1.275 Ohm @ 100Hz
Lifetime @ Temp. 15000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 840mA @ 100Hz
Impedance 1 Ohm
Lead Spacing 0.787" (20.00mm)
Size / Dimension 1.181" Dia (30.00mm)
Height - Seated (Max) 1.772" (45.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - 4 Lead
 
Additional Resources
Standard Package ? 100
Other Names 4782PHBK
MAL205256101E3-ND

22:47:14 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.84000 6.84
10 6.08000 60.80
25 5.77600 144.40
50 5.32000 266.00
100 4.86400 486.40
250 4.40800 1,102.00
500 4.18000 2,090.00
1,000 3.87600 3,876.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback