Add To Favorites
Product Overview
Digi-Key Part Number 4781PHBK-ND
Quantity Available 643
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL205158472E3

Description CAP ALUM 4700UF 20% 63V RADIAL
Expanded Description 4700µF 63V Aluminum Capacitors Radial, Can - 4 Lead 49 mOhm @ 100Hz 12000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 051 PEC-PW
Packaging ? Bulk ?
Part Status Active
Capacitance 4700µF
Tolerance ±20%
Voltage Rating 63V
ESR (Equivalent Series Resistance) 49 mOhm @ 100Hz
Lifetime @ Temp. 12000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 4.1A @ 100Hz
Impedance 38 mOhm
Lead Spacing 0.787" (20.00mm)
Size / Dimension 1.181" Dia (30.00mm)
Height - Seated (Max) 1.772" (45.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - 4 Lead
 
Additional Resources
Standard Package ? 100
Other Names 4781PHBK
MAL205158472E3-ND

21:08:36 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.36000 9.36
10 8.32000 83.20
25 7.90400 197.60
50 7.28000 364.00
100 6.65600 665.60
250 6.03200 1,508.00
500 5.72000 2,860.00
1,000 5.30400 5,304.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback