Add To Favorites
Product Overview
Digi-Key Part Number 4780PHBK-ND
Quantity Available 853
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL205157472E3

Description CAP ALUM 4700UF 20% 40V RADIAL
Expanded Description 4700µF 40V Aluminum Capacitors Radial, Can - 3 Lead 62 mOhm @ 100Hz 12000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 051 PEC-PW
Packaging ? Bulk ?
Part Status Active
Capacitance 4700µF
Tolerance ±20%
Voltage Rating 40V
ESR (Equivalent Series Resistance) 62 mOhm @ 100Hz
Lifetime @ Temp. 12000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 3.8A @ 100Hz
Impedance 47 mOhm
Lead Spacing 0.492" (12.50mm)
Size / Dimension 0.984" Dia (25.00mm)
Height - Seated (Max) 1.772" (45.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - 3 Lead
 
Additional Resources
Standard Package ? 100
Other Names 4780PHBK
MAL205157472E3-ND

11:14:38 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.74000 7.74
10 6.88000 68.80
25 6.53600 163.40
50 6.02000 301.00
100 5.50400 550.40
250 4.98800 1,247.00
500 4.73000 2,365.00
1,000 4.38600 4,386.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback