Add To Favorites
Product Overview
Digi-Key Part Number 4779PHBK-ND
Quantity Available 773
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL205157103E3

Description CAP ALUM 10000UF 20% 40V RADIAL
Expanded Description 10000µF 40V Aluminum Capacitors Radial, Can - 4 Lead 48 mOhm @ 100Hz 12000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 051 PEC-PW
Packaging ? Bulk ?
Part Status Active
Capacitance 10000µF
Tolerance ±20%
Voltage Rating 40V
ESR (Equivalent Series Resistance) 48 mOhm @ 100Hz
Lifetime @ Temp. 12000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 5.2A @ 100Hz
Impedance 37 mOhm
Lead Spacing 0.689" (17.50mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 1.772" (45.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - 4 Lead
 
Additional Resources
Standard Package ? 50
Other Names 4779PHBK
MAL205157103E3-ND

12:03:09 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.97000 9.97
10 8.86000 88.60
25 8.41720 210.43
50 7.75260 387.63
100 7.08800 708.80
250 6.42352 1,605.88
500 6.09126 3,045.63
1,000 5.64825 5,648.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback