Add To Favorites
Product Overview
Digi-Key Part Number 4778PHBK-ND
Quantity Available 769
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL205156472E3

Description CAP ALUM 4700UF 20% 25V RADIAL
Expanded Description 4700µF 25V Aluminum Capacitors Radial, Can - 3 Lead 60 mOhm @ 100Hz 12000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 051 PEC-PW
Packaging ? Bulk ?
Part Status Active
Capacitance 4700µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) 60 mOhm @ 100Hz
Lifetime @ Temp. 12000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 2.9A @ 100Hz
Impedance 42 mOhm
Lead Spacing 0.492" (12.50mm)
Size / Dimension 0.984" Dia (25.00mm)
Height - Seated (Max) 1.378" (35.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - 3 Lead
 
Additional Resources
Standard Package ? 100
Other Names 4778PHBK
MAL205156472E3-ND

00:46:16 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.80000 6.80
10 6.04000 60.40
25 5.73800 143.45
50 5.28500 264.25
100 4.83200 483.20
250 4.37900 1,094.75
500 4.15250 2,076.25
1,000 3.85050 3,850.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback