Add To Favorites
Product Overview
Digi-Key Part Number 4065PHCT-ND
Quantity Available 13,239
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL202138478E3

Description CAP ALUM 4.7UF 20% 63V AXIAL
Expanded Description 4.7µF 63V Aluminum Capacitors Axial, Can 31 Ohm 2500 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 021 ASM (MAL2021) Series Datasheet
Online Catalog 021 ASM Series
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series ASM 021
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage Rating 63V
ESR (Equivalent Series Resistance) 31 Ohm
Lifetime @ Temp. 2500 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 31mA
Impedance 12 Ohm
Lead Spacing -
Size / Dimension 0.177" Dia x 0.394" L (4.50mm x 10.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 1
Other Names 4065PHCT

10:42:01 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.19000 1.19
10 0.99200 9.92
50 0.80180 40.09
100 0.63300 63.30
250 0.52752 131.88
500 0.47476 237.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 4065PHTB-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 13,000 - Immediate
  • Unit Price: 0.32705
Send Feedback