Add To Favorites
Product Overview
Digi-Key Part Number 4049PHCT-ND
Quantity Available 4,693
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL202137101E3

Description CAP ALUM 100UF 20% 40V AXIAL
Expanded Description 100µF 40V Aluminum Capacitors Axial, Can 1.8 Ohm 2500 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 021 ASM (MAL2021) Series Datasheet
Online Catalog 021 ASM Series
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series ASM 021
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage Rating 40V
ESR (Equivalent Series Resistance) 1.8 Ohm
Lifetime @ Temp. 2500 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 190mA
Impedance 700 mOhm
Lead Spacing -
Size / Dimension 0.256" Dia x 0.709" L (6.50mm x 18.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 1
Other Names 4049PHCT

08:17:26 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.62000 1.62
10 1.32800 13.28
50 1.16640 58.32
100 0.93960 93.96
250 0.77760 194.40
500 0.69660 348.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 4049PHTB-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.48600
Send Feedback