Add To Favorites
Product Overview
Digi-Key Part Number 4079PHBK-ND
Quantity Available 166
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL202118471E3

Description CAP ALUM 470UF 20% 63V AXIAL
Expanded Description 470µF 63V Aluminum Capacitors Axial, Can 287 mOhm 8000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 021 ASM (MAL2021) Series Datasheet
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 021 ASM Series
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series ASM 021
Packaging ? Bulk ?
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage Rating 63V
ESR (Equivalent Series Resistance) 287 mOhm
Lifetime @ Temp. 8000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 700mA
Impedance 130 mOhm
Lead Spacing -
Size / Dimension 0.492" Dia x 1.181" L (12.50mm x 30.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 260
Other Names 2222 021 18471
222202118471
4079PHBK

01:42:20 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.65000 2.65
10 2.14000 21.40
50 1.86720 93.36
100 1.63380 163.38
250 1.40040 350.10
500 1.24480 622.40
1,000 1.08920 1,089.20
5,000 1.01140 5,057.00
10,000 0.99195 9,919.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback