Add To Favorites
Product Overview
Digi-Key Part Number 4024PHBK-ND
Quantity Available 1,017
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL202115102E3

Description CAP ALUM 1000UF 20% 16V AXIAL
Expanded Description 1000µF 16V Aluminum Capacitors Axial, Can 260 mOhm 8000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 021 ASM (MAL2021) Series Datasheet
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 021 ASM Series
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series ASM 021
Packaging ? Bulk ?
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage Rating 16V
ESR (Equivalent Series Resistance) 260 mOhm
Lifetime @ Temp. 8000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 700mA
Impedance 175 mOhm
Lead Spacing -
Size / Dimension 0.394" Dia x 1.181" L (10.00mm x 30.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 340
Other Names 2222 021 15102
222202115102
4024PHBK

18:58:14 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.19000 2.19
10 1.77400 17.74
50 1.54800 77.40
100 1.35450 135.45
250 1.16100 290.25
500 1.03200 516.00
1,000 0.90300 903.00
5,000 0.83850 4,192.50
10,000 0.82238 8,223.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback