Add To Favorites
Product Overview
Digi-Key Part Number BC1009CT-ND
Quantity Available 16,952
Can ship immediately
Manufacturer

Manufacturer Part Number

K470J15C0GF5TL2

Description CAP CER 47PF 50V NP0 RADIAL
Expanded Description 47pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets K10 Series Mono-Kap® Prod Sheet
K Series Datasheet
RoHS Information Material Compliance
HTML Datasheet K Series Datasheet.html
Online Catalog Mono-Kap™ Series
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series Mono-Kap™ K
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max) 0.220" (5.58mm)
Thickness (Max) -
Lead Spacing 0.098" (2.50mm)
Lead Style Straight
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
K470J15C0GH53L2-ND K470J15C0GH53L2 Vishay BC Components Bulk ? 0
0.04266 20,000  Non-Stock ?
K470J10C0GF53L2-ND K470J10C0GF53L2 Vishay BC Components Bulk ? 0
0.02413 20,000  Non-Stock ?
K470J10C0GH53L2-ND K470J10C0GH53L2 Vishay BC Components Bulk ? 0
0.02603 20,000  Non-Stock ?
K470J15C0GK53L2-ND K470J15C0GK53L2 Vishay BC Components Bulk ? 0
0.08587 20,000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names BC1009CT

03:20:47 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.21000 0.21
10 0.14100 1.41
25 0.10360 2.59
50 0.08460 4.23
100 0.07150 7.15
250 0.05836 14.59
500 0.04894 24.47
1,000 0.04329 43.29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC1009TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: 0.03360
  • Bulk ? : K470J15C0GF53L2-ND
  • Minimum Quantity: 20,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.03024
  • Tape & Box (TB) ? : K470J15C0GF5UL2-ND
  • Minimum Quantity: 20,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.03024
Send Feedback